14070515
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S14070515

DigiKey Part Number
288-S14070515-ND
Manufacturer
Manufacturer Product Number
S14070515
Description
SWITCH SHAFT EXTENSION 5.9"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Shaft
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
-
Packaging
Bag
Part Status
Active
Type
Shaft
Voltage
-
Current
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1220,59000 Kč220,59 Kč
10199,73900 Kč1 997,39 Kč
25192,01080 Kč4 800,27 Kč
50186,35760 Kč9 317,88 Kč
100180,87520 Kč18 087,52 Kč
250173,86884 Kč43 467,21 Kč
500168,74882 Kč84 374,41 Kč
1 000163,77879 Kč163 778,79 Kč
Manufacturers Standard Package
Unit Price without VAT:220,59000 Kč
Unit Price with VAT:266,91390 Kč