
S22053006 | |
|---|---|
DigiKey Part Number | 288-S22053006-ND |
Manufacturer | |
Manufacturer Product Number | S22053006 |
Description | SWITCH DISCONNECT 63A DIN RAIL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch 63A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Voltage | - | |
Current | 63A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 482,10000 Kč | 2 482,10 Kč |
| Unit Price without VAT: | 2 482,10000 Kč |
|---|---|
| Unit Price with VAT: | 3 003,34100 Kč |









