
S14731111 | |
|---|---|
DigiKey Part Number | 288-S14731111-ND |
Manufacturer | |
Manufacturer Product Number | S14731111 |
Description | HANDLE BLACK 100A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Handle, Black 100A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Handle, Black | |
Voltage | - | |
Current | 100A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 731,34000 Kč | 731,34 Kč |
| 5 | 640,77200 Kč | 3 203,86 Kč |
| 10 | 608,44400 Kč | 6 084,44 Kč |
| 25 | 570,84200 Kč | 14 271,05 Kč |
| 50 | 545,81680 Kč | 27 290,84 Kč |
| 100 | 523,39120 Kč | 52 339,12 Kč |
| 250 | 497,25376 Kč | 124 313,44 Kč |
| Unit Price without VAT: | 731,34000 Kč |
|---|---|
| Unit Price with VAT: | 884,92140 Kč |



