
S22053009 | |
|---|---|
DigiKey Part Number | 288-S22053009-ND |
Manufacturer | |
Manufacturer Product Number | S22053009 |
Description | SWITCH DISCONNECT 100A DIN RAIL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Switch 100A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Voltage | - | |
Current | 100A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 964,32000 Kč | 2 964,32 Kč |
| 5 | 2 585,50200 Kč | 12 927,51 Kč |
| 10 | 2 437,36000 Kč | 24 373,60 Kč |
| 25 | 2 254,12280 Kč | 56 353,07 Kč |
| 50 | 2 124,43920 Kč | 106 221,96 Kč |
| 100 | 2 001,91920 Kč | 200 191,92 Kč |
| Unit Price without VAT: | 2 964,32000 Kč |
|---|---|
| Unit Price with VAT: | 3 586,82720 Kč |










