
S147E1111 | |
|---|---|
DigiKey Part Number | 288-S147E1111-ND |
Manufacturer | |
Manufacturer Product Number | S147E1111 |
Description | HANDLE RED/YELLOW 100A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Handle, Red/Yellow 100A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Handle, Red/Yellow | |
Voltage | - | |
Current | 100A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 043,79000 Kč | 1 043,79 Kč |
| 5 | 918,31200 Kč | 4 591,56 Kč |
| 10 | 873,48500 Kč | 8 734,85 Kč |
| 25 | 821,34360 Kč | 20 533,59 Kč |
| 50 | 786,62820 Kč | 39 331,41 Kč |
| 100 | 755,51030 Kč | 75 551,03 Kč |
| 250 | 719,23324 Kč | 179 808,31 Kč |
| Unit Price without VAT: | 1 043,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 262,98590 Kč |




