
S22053001 | |
|---|---|
DigiKey Part Number | 288-S22053001-ND |
Manufacturer | |
Manufacturer Product Number | S22053001 |
Description | SWITCH DISCONNECT 20A DIN RAIL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch 20A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Voltage | - | |
Current | 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 734,93000 Kč | 1 734,93 Kč |
| 5 | 1 513,30000 Kč | 7 566,50 Kč |
| 10 | 1 426,66800 Kč | 14 266,68 Kč |
| 25 | 1 319,50560 Kč | 32 987,64 Kč |
| 50 | 1 243,65520 Kč | 62 182,76 Kč |
| 100 | 1 172,01040 Kč | 117 201,04 Kč |
| Unit Price without VAT: | 1 734,93000 Kč |
|---|---|
| Unit Price with VAT: | 2 099,26530 Kč |









