
S22003002 | |
|---|---|
DigiKey Part Number | 288-S22003002-ND |
Manufacturer | |
Manufacturer Product Number | S22003002 |
Description | SWITCH DISCONNECT 25A DIN RAIL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Switch 25A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Voltage | - | |
Current | 25A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 720,35000 Kč | 1 720,35 Kč |
| 5 | 1 500,67600 Kč | 7 503,38 Kč |
| 10 | 1 414,75300 Kč | 14 147,53 Kč |
| 25 | 1 308,48240 Kč | 32 712,06 Kč |
| 50 | 1 233,26520 Kč | 61 663,26 Kč |
| 100 | 1 162,22650 Kč | 116 222,65 Kč |
| Unit Price without VAT: | 1 720,35000 Kč |
|---|---|
| Unit Price with VAT: | 2 081,62350 Kč |









