
S22243506 | |
|---|---|
DigiKey Part Number | 288-S22243506-ND |
Manufacturer | |
Manufacturer Product Number | S22243506 |
Description | SWITCH DISCONNECT 63A 3POLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch 63A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Voltage | - | |
Current | 63A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 474,20000 Kč | 6 474,20 Kč |
| 5 | 5 646,41600 Kč | 28 232,08 Kč |
| 10 | 5 322,57000 Kč | 53 225,70 Kč |
| 25 | 4 921,93400 Kč | 123 048,35 Kč |
| Unit Price without VAT: | 6 474,20000 Kč |
|---|---|
| Unit Price with VAT: | 7 833,78200 Kč |









