
| S22943009 | |
|---|---|
| DigiKey Part Number | 288-S22943009-ND | 
| Manufacturer | |
| Manufacturer Product Number | S22943009 | 
| Description | TERMINAL COVER 100A | 
| Manufacturer Standard Lead Time | 2 Weeks | 
| Customer Reference | |
| Detailed Description | Terminal Cover 100A | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | American Electrical Inc. | |
| Series | - | |
| Packaging | Bag | |
| Part Status | Active | |
| Type | Terminal Cover | |
| Voltage | - | |
| Current | 100A | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 298,57000 Kč | 298,57 Kč | 
| 10 | 270,49900 Kč | 2 704,99 Kč | 
| 25 | 260,01680 Kč | 6 500,42 Kč | 
| 50 | 252,36840 Kč | 12 618,42 Kč | 
| 100 | 244,94070 Kč | 24 494,07 Kč | 
| 250 | 235,45068 Kč | 58 862,67 Kč | 
| 500 | 228,51604 Kč | 114 258,02 Kč | 
| Unit Price without VAT: | 298,57000 Kč | 
|---|---|
| Unit Price with VAT: | 361,26970 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic