
S22001006 | |
|---|---|
DigiKey Part Number | 288-S22001006-ND |
Manufacturer | |
Manufacturer Product Number | S22001006 |
Description | SWITCHED POLE 63A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Switched Pole 63A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switched Pole | |
Voltage | - | |
Current | 63A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 067,97000 Kč | 1 067,97 Kč |
| Unit Price without VAT: | 1 067,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 292,24370 Kč |


