
| S22009005 | |
|---|---|
| DigiKey Part Number | 288-S22009005-ND | 
| Manufacturer | |
| Manufacturer Product Number | S22009005 | 
| Description | UNSWITCHED POLE 32A | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Unswitched Pole 32A | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | American Electrical Inc. | |
| Series | - | |
| Packaging | Box | |
| Part Status | Active | |
| Type | Unswitched Pole | |
| Voltage | - | |
| Current | 32A | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 875,93000 Kč | 875,93 Kč | 
| Unit Price without VAT: | 875,93000 Kč | 
|---|---|
| Unit Price with VAT: | 1 059,87530 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic