
EP3C10M164C8N | |
|---|---|
DigiKey Part Number | 544-3182-ND |
Manufacturer | |
Manufacturer Product Number | EP3C10M164C8N |
Description | IC FPGA 106 I/O 164MBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® III Field Programmable Gate Array (FPGA) IC 106 423936 10320 164-TFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 645 | |
Number of Logic Elements/Cells | 10320 | |
Total RAM Bits | 423936 | |
Number of I/O | 106 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 164-MBGA (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 327,70000 Kč | 1 327,70 Kč |
| 25 | 1 297,18080 Kč | 32 429,52 Kč |
| 100 | 1 247,28960 Kč | 124 728,96 Kč |
| Unit Price without VAT: | 1 327,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 606,51700 Kč |













