
USB0004DP | |
|---|---|
DigiKey Part Number | 478-USB0004DPTR-ND - Tape & Reel (TR) 478-USB0004DPCT-ND - Cut Tape (CT) 478-USB0004DPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB0004DP |
Description | VARISTOR 100V 4A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 V 4 A Varistor 4 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Typ) | 100 V | |
Current - Surge | 4 A | |
Energy | 0.015J | |
Number of Circuits | 4 | |
Capacitance @ Frequency | 10 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 19,73800 Kč | 197,38 Kč |
| 25 | 17,87360 Kč | 446,84 Kč |
| 100 | 15,81570 Kč | 1 581,57 Kč |
| 250 | 14,83300 Kč | 3 708,25 Kč |
| 500 | 14,24084 Kč | 7 120,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,34828 Kč | 15 348,28 Kč |
| 2 000 | 14,90921 Kč | 29 818,42 Kč |
| 3 000 | 14,68922 Kč | 44 067,66 Kč |
| 5 000 | 14,44562 Kč | 72 228,10 Kč |
| 7 000 | 14,30312 Kč | 100 121,84 Kč |
| 10 000 | 14,16620 Kč | 141 662,00 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |











