


SIT8920BM-13-33E-28.800000 | |
|---|---|
DigiKey Part Number | 1473-SIT8920BM-13-33E-28.800000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8920BM-13-33E-28.800000 |
Description | MEMS OSC XO 28.8000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 28.8 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,76000 Kč | 112,76 Kč |
| 10 | 98,04000 Kč | 980,40 Kč |
| 25 | 92,72720 Kč | 2 318,18 Kč |
| 50 | 88,89300 Kč | 4 444,65 Kč |
| 100 | 85,21830 Kč | 8 521,83 Kč |
| 250 | 80,59956 Kč | 20 149,89 Kč |
| 500 | 77,27642 Kč | 38 638,21 Kč |
| 1 000 | 74,09354 Kč | 74 093,54 Kč |
| 2 500 | 70,09174 Kč | 175 229,35 Kč |
| Unit Price without VAT: | 112,76000 Kč |
|---|---|
| Unit Price with VAT: | 136,43960 Kč |











