
ADC10D040CIVS/NOPB | |
|---|---|
DigiKey Part Number | ADC10D040CIVS/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | ADC10D040CIVS/NOPB |
Description | IC ADC 10BIT TWO-STEP 48TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 2 Input 1 Two-Step 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADC10D040CIVS/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 40M | |
Number of Inputs | 2 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Two-Step | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 401,27000 Kč | 401,27 Kč |
| 10 | 319,80000 Kč | 3 198,00 Kč |
| 25 | 299,43160 Kč | 7 485,79 Kč |
| 100 | 277,06020 Kč | 27 706,02 Kč |
| 250 | 266,39408 Kč | 66 598,52 Kč |
| 500 | 259,96616 Kč | 129 983,08 Kč |
| Unit Price without VAT: | 401,27000 Kč |
|---|---|
| Unit Price with VAT: | 485,53670 Kč |











