Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMS05T1G | |
|---|---|
DigiKey Part Number | SMS05T1GOSTR-ND - Tape & Reel (TR) SMS05T1GOSCT-ND - Cut Tape (CT) SMS05T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS05T1G |
Description | TVS DIODE 5VWM 15.5VC SC74 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 15.5V Clamp 23A (8/20µs) Ipp Tvs Diode Surface Mount SC-74 |
Datasheet | Datasheet |
EDA/CAD Models | SMS05T1G Models |
Category | Power - Peak Pulse 350W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 250pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case SC-74, SOT-457 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 23A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZA420A,115 | Nexperia USA Inc. | 31 | 1727-1581-1-ND | 0,40000 Kč | Similar |
| BZA420A,125 | Nexperia USA Inc. | 3 890 | 1727-BZA420A,125CT-ND | 0,40000 Kč | Similar |
| BZA420A,135 | Nexperia USA Inc. | 0 | BZA420A,135-ND | 0,06775 Kč | Similar |
| BZA420A,165 | Nexperia USA Inc. | 0 | BZA420A,165-ND | 0,06775 Kč | Similar |
| BZA456A,115 | Nexperia USA Inc. | 11 | 1727-4946-1-ND | 0,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 8,75600 Kč | 87,56 Kč |
| 100 | 5,59810 Kč | 559,81 Kč |
| 500 | 4,23530 Kč | 2 117,65 Kč |
| 1 000 | 3,79518 Kč | 3 795,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,99585 Kč | 8 987,55 Kč |
| 6 000 | 2,73464 Kč | 16 407,84 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |



