2776.0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 76
Unit Price: 4,20000 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 996,77506 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 215,64950 Kč
Datasheet

Parametric Equivalent


American Electrical Inc.
In Stock: 86 079
Unit Price: 2,94000 Kč
Datasheet

Parametric Equivalent


Schneider Electric
In Stock: 300
Unit Price: 3,99000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 12,81000 Kč
Datasheet
Red Wire Ferrule Connector DIN Two x 18 AWG (1.00mm²) Two Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2776.0

DigiKey Part Number
2776.0-ND
Manufacturer
Manufacturer Product Number
2776.0
Description
CONN FERRULE DIN TWO X 18AWG RED
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector DIN Two x 18 AWG (1.00mm²) Two Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
DIN
Manufacturer
Altech Corporation
Size
Two x 18 AWG (1.00mm²)
Packaging
Bulk
Length - Overall
15.40mm
Part Status
Active
Length - Pin
8.20mm
Type
Two Wire
Color
Red
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2776.0/100Altech Corporation761920-1817-ND4,20000 KčParametric Equivalent
FTD1808RAltech Corporation01920-FTD1808R-ND996,77506 KčParametric Equivalent
FTD1808RMAltech Corporation01920-FTD1808RM-ND215,64950 KčParametric Equivalent
1381010American Electrical Inc.86 079288-1127-ND2,94000 KčParametric Equivalent
AZ5DE010DSchneider Electric3004008-AZ5DE010D-ND3,99000 KčParametric Equivalent
Available To Order
Factory Stock: 3 500
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5003,77964 Kč1 889,82 Kč
Manufacturers Standard Package
Unit Price without VAT:3,77964 Kč
Unit Price with VAT:4,57336 Kč