FTD1808RM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 3,77964 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 4,20000 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 996,77506 Kč
Datasheet

Parametric Equivalent


American Electrical Inc.
In Stock: 72 545
Unit Price: 2,73000 Kč
Datasheet

Parametric Equivalent


Schneider Electric
In Stock: 300
Unit Price: 3,99000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 3 046
Unit Price: 12,60000 Kč
Datasheet
Image for FTD1808RM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTD1808RM

DigiKey Part Number
1920-FTD1808RM-ND
Manufacturer
Manufacturer Product Number
FTD1808RM
Description
WIRE CONNECTOR,2X18AWG/1.0SQMM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector DIN Two x 18 AWG (1.00mm²) Two Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Two Wire
Insulation
Insulated
Style
DIN
Size
Two x 18 AWG (1.00mm²)
Length - Overall
15.00mm
Length - Pin
8.00mm
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100215,64950 Kč21 564,95 Kč
Manufacturers Standard Package
Unit Price without VAT:215,64950 Kč
Unit Price with VAT:260,93590 Kč