Parametric Equivalent

FTD1808R | |
|---|---|
DigiKey Part Number | 1920-FTD1808R-ND |
Manufacturer | |
Manufacturer Product Number | FTD1808R |
Description | WIRE CONNECTOR,2X18AWG/1.0SQMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN Two x 18 AWG (1.00mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | Two x 18 AWG (1.00mm²) | |
Length - Overall | 15.00mm | |
Length - Pin | 8.00mm | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 996,77506 Kč | 498 387,53 Kč |
| Unit Price without VAT: | 996,77506 Kč |
|---|---|
| Unit Price with VAT: | 1 206,09782 Kč |






