
SKRBAKE010 | |
|---|---|
DigiKey Part Number | 4809-SKRBAKE010TR-ND - Tape & Reel (TR) 4809-SKRBAKE010CT-ND - Cut Tape (CT) 4809-SKRBAKE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKRBAKE010 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.55mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 4.80mm x 4.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 357gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 3,02400 Kč | 30,24 Kč |
| 25 | 2,83880 Kč | 70,97 Kč |
| 100 | 2,55130 Kč | 255,13 Kč |
| 250 | 2,36772 Kč | 591,93 Kč |
| 500 | 2,23460 Kč | 1 117,30 Kč |
| 1 000 | 2,10883 Kč | 2 108,83 Kč |
| 2 500 | 1,95542 Kč | 4 888,55 Kč |
| 5 000 | 1,85018 Kč | 9 250,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,75470 Kč | 17 547,00 Kč |
| 20 000 | 1,66898 Kč | 33 379,60 Kč |
| 30 000 | 1,62329 Kč | 48 698,70 Kč |
| 50 000 | 1,57022 Kč | 78 511,00 Kč |
| 70 000 | 1,53792 Kč | 107 654,40 Kč |
| 100 000 | 1,50588 Kč | 150 588,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |






