
F3001/8 BK103 | |
|---|---|
DigiKey Part Number | F3001/8BK103-ND |
Manufacturer | |
Manufacturer Product Number | F3001/8 BK103 |
Description | HEATSHRINK 1/8" X 4' BLACK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.125" (3.18mm) 2.5 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.038" (0.97mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Chemical Resistant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type | Shrink Temperature 140°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Length 4.00' (1.22m) | Shelf Life 60 Months |
Inner Diameter - Supplied 0.125" (3.18mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.023" (0.58mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 503,74000 Kč | 503,74 Kč |
| 2 | 463,32000 Kč | 926,64 Kč |
| 3 | 441,09667 Kč | 1 323,29 Kč |
| 5 | 414,71000 Kč | 2 073,55 Kč |
| 7 | 398,21143 Kč | 2 787,48 Kč |
| 10 | 381,42900 Kč | 3 814,29 Kč |
| Unit Price without VAT: | 503,74000 Kč |
|---|---|
| Unit Price with VAT: | 609,52540 Kč |





