Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HSTTRA12-48-Q | |
|---|---|
DigiKey Part Number | 298-21665-ND |
Manufacturer | |
Manufacturer Product Number | HSTTRA12-48-Q |
Description | HEATSHRINK 1/8" X 4' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.125" (3.18mm) 2.5 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.023" (0.58mm) | |
Recovered Wall Thickness | 0.038" (0.97mm) | |
Material | ||
Features | Adhesive Lined, Corrosion Resistant, Flame Retardant, Moisture Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 125°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,99000 Kč | 247,99 Kč |
| 2 | 242,52500 Kč | 485,05 Kč |
| 3 | 239,51667 Kč | 718,55 Kč |
| 5 | 235,68200 Kč | 1 178,41 Kč |
| 7 | 233,19714 Kč | 1 632,38 Kč |
| 10 | 230,57900 Kč | 2 305,79 Kč |
| Unit Price without VAT: | 247,99000 Kč |
|---|---|
| Unit Price with VAT: | 300,06790 Kč |










