MW-1/8-48-BLACK-BOX is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


3M
In Stock: 0
Unit Price: 196,17160 Kč
Datasheet
Image for MW-1/8-48-BLACK-BOX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MW-1/8-48-BLACK-BOX

DigiKey Part Number
MW-1/8-48-BLACK-BOX-ND
Manufacturer
Manufacturer Product Number
MW-1/8-48-BLACK-BOX
Description
HEATSHRINK MULTI WALL 1/8-48" BL
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.125" (3.18mm) 2.5 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.023" (0.58mm)
Recovered Wall Thickness
0.038" (0.97mm)
Material
Features
Adhesive Lined, Chemical Resistant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 110°C
Grade
-
Qualification
-
Shrink Temperature
135°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes