
F3001/8 BK066 | |
|---|---|
DigiKey Part Number | F3001/8BK066-ND |
Manufacturer | |
Manufacturer Product Number | F3001/8 BK066 |
Description | HEATSHRINK 1/8" X 0.5' BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.125" (3.18mm) 2.5 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.023" (0.58mm) | |
Recovered Wall Thickness | 0.038" (0.97mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 140°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,84000 Kč | 101,84 Kč |
| 2 | 93,65000 Kč | 187,30 Kč |
| 3 | 89,17000 Kč | 267,51 Kč |
| 5 | 83,82400 Kč | 419,12 Kč |
| 7 | 80,48286 Kč | 563,38 Kč |
| 10 | 77,10500 Kč | 771,05 Kč |
| 25 | 69,02480 Kč | 1 725,62 Kč |
| 50 | 63,48120 Kč | 3 174,06 Kč |
| 100 | 60,50360 Kč | 6 050,36 Kč |
| Unit Price without VAT: | 101,84000 Kč |
|---|---|
| Unit Price with VAT: | 123,22640 Kč |



