
F3003/8 BK103 | |
|---|---|
DigiKey Part Number | F3003/8BK103-ND |
Manufacturer | |
Manufacturer Product Number | F3003/8 BK103 |
Description | HEATSHRINK 3/8" X 4' BLACK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.375" (9.53mm) 2.5 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.050" (1.27mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Chemical Resistant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type | Shrink Temperature 140°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Length 4.00' (1.22m) | Shelf Life 60 Months |
Inner Diameter - Supplied 0.375" (9.53mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.135" (3.43mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 781,76000 Kč | 781,76 Kč |
| 2 | 718,97000 Kč | 1 437,94 Kč |
| 3 | 684,60333 Kč | 2 053,81 Kč |
| 5 | 643,67200 Kč | 3 218,36 Kč |
| 7 | 618,03143 Kč | 4 326,22 Kč |
| 10 | 591,99700 Kč | 5 919,97 Kč |
| Unit Price without VAT: | 781,76000 Kč |
|---|---|
| Unit Price with VAT: | 945,92960 Kč |


