
F3003/8 BK069 | |
|---|---|
DigiKey Part Number | F3003/8BK069-ND |
Manufacturer | |
Manufacturer Product Number | F3003/8 BK069 |
Description | HEATSHRINK 3/8" X 0.5' BLACK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.375" (9.53mm) 2.5 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.050" (1.27mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Chemical Resistant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type | Shrink Temperature 140°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Length 0.500' (152.40mm, 6.00") | Shelf Life 60 Months |
Inner Diameter - Supplied 0.375" (9.53mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.135" (3.43mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,45000 Kč | 169,45 Kč |
| 2 | 155,91000 Kč | 311,82 Kč |
| 3 | 148,38667 Kč | 445,16 Kč |
| 5 | 139,55200 Kč | 697,76 Kč |
| 7 | 133,96714 Kč | 937,77 Kč |
| 10 | 128,31900 Kč | 1 283,19 Kč |
| Unit Price without VAT: | 169,45000 Kč |
|---|---|
| Unit Price with VAT: | 205,03450 Kč |


