Similar

F3003/16 BK103 | |
|---|---|
DigiKey Part Number | F3003/16BK103-ND |
Manufacturer | |
Manufacturer Product Number | F3003/16 BK103 |
Description | HEATSHRINK 3/16" X 4' BLACK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.187" (4.75mm) 2.5 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.043" (1.09mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Chemical Resistant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type | Shrink Temperature 140°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Length 4.00' (1.22m) | Shelf Life 36 Months |
Inner Diameter - Supplied 0.187" (4.75mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.060" (1.52mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSTTRA19-48-Q | Panduit Corp | 4 | 298-19803-ND | 298,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 580,80000 Kč | 580,80 Kč |
| 2 | 534,19000 Kč | 1 068,38 Kč |
| 3 | 508,64000 Kč | 1 525,92 Kč |
| 5 | 478,20800 Kč | 2 391,04 Kč |
| 7 | 459,13571 Kč | 3 213,95 Kč |
| 10 | 439,80300 Kč | 4 398,03 Kč |
| Unit Price without VAT: | 580,80000 Kč |
|---|---|
| Unit Price with VAT: | 702,76800 Kč |




