Heat Shrink Tubing, Semi Rigid 0.187" (4.75mm) 2.5 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTTRA19-48-Q

DigiKey Part Number
298-19803-ND
Manufacturer
Manufacturer Product Number
HSTTRA19-48-Q
Description
HEATSHRINK 3/16" X 4' BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.187" (4.75mm) 2.5 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.187" (4.75mm)
Inner Diameter - Recovered
0.060" (1.52mm)
Recovered Wall Thickness
0.043" (1.09mm)
Material
Features
Adhesive Lined, Corrosion Resistant, Flame Retardant, Moisture Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
125°C
Storage/Refrigeration Temperature
-
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1298,38000 Kč298,38 Kč
2291,97500 Kč583,95 Kč
3288,23333 Kč864,70 Kč
5283,68200 Kč1 418,41 Kč
7280,68286 Kč1 964,78 Kč
10277,55200 Kč2 775,52 Kč
Manufacturers Standard Package
Unit Price without VAT:298,38000 Kč
Unit Price with VAT:361,03980 Kč