
F3001/4 BK103 | |
|---|---|
DigiKey Part Number | F3001/4BK103-ND |
Manufacturer | |
Manufacturer Product Number | F3001/4 BK103 |
Description | HEATSHRINK 1/4" X 4' BLACK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.250" (6.35mm) 2.5 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.047" (1.19mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Chemical Resistant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type | Shrink Temperature 140°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Length 4.00' (1.22m) | Shelf Life 60 Months |
Inner Diameter - Supplied 0.250" (6.35mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.080" (2.03mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 727,58000 Kč | 727,58 Kč |
| 2 | 669,10000 Kč | 1 338,20 Kč |
| 3 | 637,15000 Kč | 1 911,45 Kč |
| 5 | 599,03000 Kč | 2 995,15 Kč |
| 7 | 575,16571 Kč | 4 026,16 Kč |
| 10 | 550,92500 Kč | 5 509,25 Kč |
| Unit Price without VAT: | 727,58000 Kč |
|---|---|
| Unit Price with VAT: | 880,37180 Kč |


