
F3001/2 BK105 | |
|---|---|
DigiKey Part Number | F3001/2BK105-ND |
Manufacturer | |
Manufacturer Product Number | F3001/2 BK105 |
Description | HEATSHRINK 1/2" X 4' BLACK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.500" (12.70mm) 2.5 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.055" (1.40mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Chemical Resistant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type | Shrink Temperature 140°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Length 4.00' (1.22m) | Shelf Life 60 Months |
Inner Diameter - Supplied 0.500" (12.70mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.195" (4.95mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 913,41000 Kč | 913,41 Kč |
| 2 | 840,02500 Kč | 1 680,05 Kč |
| 3 | 799,95333 Kč | 2 399,86 Kč |
| 5 | 752,06400 Kč | 3 760,32 Kč |
| 7 | 722,12143 Kč | 5 054,85 Kč |
| 10 | 691,69500 Kč | 6 916,95 Kč |
| Unit Price without VAT: | 913,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 105,22610 Kč |



