Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Clear 0.125' (38.10mm, 1.50")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F221B1/2 CL201

DigiKey Part Number
A012C-1R5-ND
Manufacturer
Manufacturer Product Number
F221B1/2 CL201
Description
HEATSHRK CLR 1/2X1.5" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Clear 0.125' (38.10mm, 1.50")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Fluid Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
144 Months
Length
0.125' (38.10mm, 1.50")
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.500" (12.70mm)
Base Product Number
Inner Diameter - Recovered
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
502,05360 Kč102,68 Kč
1001,88980 Kč188,98 Kč
1501,79880 Kč269,82 Kč
2501,69160 Kč422,90 Kč
3501,62406 Kč568,42 Kč
5001,55596 Kč777,98 Kč
Manufacturers Standard Package
Unit Price without VAT:2,05360 Kč
Unit Price with VAT:2,48486 Kč
Alternate Color
HEATSHRK BLK 1/2X1.5" 50=50PC
In-Stock: 495
Unit Price: 2,05360 Kč
Alternate Length
HEATSHRINK 1/2 IN X 4FT CLEAR
In-Stock: 415
Unit Price: 104,78000 Kč
HEATSHRK CLR 1/2X0.5" 50=50PC
In-Stock: 50
Unit Price: 1,11700 Kč
HEATSHRK CLR 1/2X3" 50=50PC
In-Stock: 200
Unit Price: 3,38900 Kč
HEATSHRK CLR 1/2X4" 50=50PC
In-Stock: 0
Unit Price: 4,24580 Kč
HEATSHRINK 1/2 IN CLEAR FOOT
In-Stock: 549
Unit Price: 74,33000 Kč