Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F2212IN CL072 | |
|---|---|
DigiKey Part Number | F2212INCL072-ND |
Manufacturer | |
Manufacturer Product Number | F2212IN CL072 |
Description | HEATSHRINK 2" X 0.5' CLEAR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Clear 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.045" (1.14mm) |
Mfr | Material |
Series | Features Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 0.500' (152.40mm, 6.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 2.000" (50.80mm) | Base Product Number |
Inner Diameter - Recovered 1.000" (25.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP-301 2" CR 100' | 3M | 0 | FP200C-1R0-ND | 5,58120 Kč | Parametric Equivalent |
| FP-301 2" CR 100' | 3M | 0 | FP200C-R75-ND | 4,41380 Kč | Parametric Equivalent |
| FP-301 2" CR 100' | 3M | 0 | FP200C-1R5-ND | 7,85740 Kč | Parametric Equivalent |
| FP-301 2" CR 100' | 3M | 0 | FP200C-50-ND | 0,00000 Kč | Parametric Equivalent |
| FP-301 2" CR 100' | 3M | 0 | FP200C-3R0-ND | 14,36260 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,92000 Kč | 313,92 Kč |
| 2 | 288,62000 Kč | 577,24 Kč |
| 3 | 274,79333 Kč | 824,38 Kč |
| 5 | 258,36000 Kč | 1 291,80 Kč |
| 7 | 248,07571 Kč | 1 736,53 Kč |
| 10 | 237,61300 Kč | 2 376,13 Kč |
| Unit Price without VAT: | 313,92000 Kč |
|---|---|
| Unit Price with VAT: | 379,84320 Kč |





