
Category | Recovered Wall Thickness 0.045" (1.14mm) |
Mfr | Material |
Series | Features Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.250' (76.20mm, 3.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 2.000" (50.80mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 1.000" (25.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 14,36260 Kč | 718,13 Kč |
| 100 | 13,20770 Kč | 1 320,77 Kč |
| 150 | 12,57640 Kč | 1 886,46 Kč |
| 250 | 11,82356 Kč | 2 955,89 Kč |
| 350 | 11,35331 Kč | 3 973,66 Kč |
| 500 | 10,87444 Kč | 5 437,22 Kč |
| 1 250 | 10,07484 Kč | 12 593,55 Kč |
| Unit Price without VAT: | 14,36260 Kč |
|---|---|
| Unit Price with VAT: | 17,37875 Kč |










