
Category | Recovered Wall Thickness 0.045" (1.14mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.250' (76.20mm, 3.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 2.000" (50.80mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 1.000" (25.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 13,83760 Kč | 691,88 Kč |
| 100 | 13,02510 Kč | 1 302,51 Kč |
| 250 | 11,39688 Kč | 2 849,22 Kč |
| 500 | 10,58258 Kč | 5 291,29 Kč |
| 1 250 | 10,33841 Kč | 12 923,01 Kč |
| Unit Price without VAT: | 13,83760 Kč |
|---|---|
| Unit Price with VAT: | 16,74350 Kč |










