
Category | Recovered Wall Thickness 0.045" (1.14mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.167' (50.80mm, 2.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 2.000" (50.80mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 1.000" (25.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 9,36940 Kč | 468,47 Kč |
| 100 | 8,81920 Kč | 881,92 Kč |
| 250 | 7,71720 Kč | 1 929,30 Kč |
| 500 | 7,16578 Kč | 3 582,89 Kč |
| 1 250 | 7,00040 Kč | 8 750,50 Kč |
| Unit Price without VAT: | 9,36940 Kč |
|---|---|
| Unit Price with VAT: | 11,33697 Kč |










