
Category | Recovered Wall Thickness 0.045" (1.14mm) |
Mfr | Material |
Series | Features Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.042' (12.70mm, 0.50") | Shelf Life 120 Months |
Inner Diameter - Supplied 2.000" (50.80mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 1.000" (25.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,20840 Kč | 160,42 Kč |
| 100 | 2,95230 Kč | 295,23 Kč |
| 150 | 2,81093 Kč | 421,64 Kč |
| 250 | 2,64240 Kč | 660,60 Kč |
| 350 | 2,53717 Kč | 888,01 Kč |
| 500 | 2,42988 Kč | 1 214,94 Kč |
| 1 250 | 2,17539 Kč | 2 719,24 Kč |
| 2 500 | 2,00077 Kč | 5 001,93 Kč |
| 5 000 | 1,94257 Kč | 9 712,85 Kč |
| Unit Price without VAT: | 3,20840 Kč |
|---|---|
| Unit Price with VAT: | 3,88216 Kč |










