
Category | Recovered Wall Thickness 0.045" (1.14mm) |
Mfr | Material |
Series | Features Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.062' (19.05mm, 0.75") | Shelf Life 120 Months |
Inner Diameter - Supplied 2.000" (50.80mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 1.000" (25.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,41380 Kč | 220,69 Kč |
| 100 | 4,05680 Kč | 405,68 Kč |
| 150 | 3,86360 Kč | 579,54 Kč |
| 250 | 3,63264 Kč | 908,16 Kč |
| 350 | 3,48806 Kč | 1 220,82 Kč |
| 500 | 3,34078 Kč | 1 670,39 Kč |
| 1 250 | 2,99078 Kč | 3 738,47 Kč |
| 2 500 | 2,75569 Kč | 6 889,23 Kč |
| Unit Price without VAT: | 4,41380 Kč |
|---|---|
| Unit Price with VAT: | 5,34070 Kč |










