
Category | Recovered Wall Thickness 0.045" (1.14mm) |
Mfr | Material |
Series | Features Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.333' (101.60mm, 4.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 2.000" (50.80mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 1.000" (25.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 18,52860 Kč | 926,43 Kč |
| 100 | 17,03990 Kč | 1 703,99 Kč |
| 150 | 16,22447 Kč | 2 433,67 Kč |
| 250 | 15,25380 Kč | 3 813,45 Kč |
| 350 | 14,64700 Kč | 5 126,45 Kč |
| 500 | 14,02918 Kč | 7 014,59 Kč |
| 1 250 | 13,32768 Kč | 16 659,60 Kč |
| Unit Price without VAT: | 18,52860 Kč |
|---|---|
| Unit Price with VAT: | 22,41961 Kč |










