Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Black 0.333' (101.60mm, 4.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 2" BL 100'

DigiKey Part Number
FP200K-4R0-ND
Manufacturer
Manufacturer Product Number
FP-301 2" BL 100'
Description
HEATSHRK FP301 2" X 4" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Black 0.333' (101.60mm, 4.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.045" (1.14mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.333' (101.60mm, 4.00")
Shelf Life
120 Months
Inner Diameter - Supplied
2.000" (50.80mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
1.000" (25.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5018,69660 Kč934,83 Kč
10017,19530 Kč1 719,53 Kč
15016,37427 Kč2 456,14 Kč
25015,39488 Kč3 848,72 Kč
35014,78200 Kč5 173,70 Kč
50014,15938 Kč7 079,69 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69660 Kč
Unit Price with VAT:22,62289 Kč
Alternate Color
HEATSHRK FP301 2" X 4" 50=50PC
In-Stock: 0
Unit Price: 18,30600 Kč
HEATSHRK FP301 2" X 4" 50=50PC
In-Stock: 0
Unit Price: 18,52860 Kč
HEATSHRK FP301 2" X 4" 50=50PC
In-Stock: 0
Unit Price: 18,52860 Kč
HEATSHRK FP301 2" X 4" 50=50PC
In-Stock: 0
Unit Price: 18,52860 Kč
Alternate Length
HEATSHRK FP301 2" X 0.5" 50=50PC
In-Stock: 0
Unit Price: 3,20840 Kč
HEATSHK FP301 2" X 0.75" 50=50PC
In-Stock: 0
Unit Price: 4,41380 Kč
HEATSHRK FP301 2" X 1" 50=50PC
In-Stock: 0
Unit Price: 5,58120 Kč
HEATSHRK FP301 2" X 1.5" 50=50PC
In-Stock: 2350
Unit Price: 7,85740 Kč
HEATSHRK FP301 2" X 2" 50=50PC
In-Stock: 0
Unit Price: 10,07060 Kč