
F2212IN CL015 | |
|---|---|
DigiKey Part Number | F2212INCL015-ND |
Manufacturer | |
Manufacturer Product Number | F2212IN CL015 |
Description | HEATSHRINK 2" X 125' CLEAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Clear 125.0' (38.1m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.045" (1.14mm) |
Mfr | Material |
Series | Features Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 125.0' (38.1m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 2.000" (50.80mm) | Base Product Number |
Inner Diameter - Recovered 1.000" (25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 974,93000 Kč | 14 974,93 Kč |
| 2 | 14 542,27000 Kč | 29 084,54 Kč |
| Unit Price without VAT: | 14 974,93000 Kč |
|---|---|
| Unit Price with VAT: | 18 119,66530 Kč |



