
9058A BK021 | |
|---|---|
DigiKey Part Number | 9058ABK021-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9058A BK021 |
Description | CABLE COAXIAL RG-58A 20AWG 1000' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 20 AWG RG-58A 1000.0' (304.80m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-58A | |
Wire Gauge | 20 AWG | |
Conductor Strand | 19 Strands / 0.0071" | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.195" (4.95mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 1000.0' (304.80m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Dielectric Material | Solid Polyethylene (PE) | |
Dielectric Diameter | 0.116" (2.95mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 411,12000 Kč | 16 411,12 Kč |
| 2 | 15 598,02500 Kč | 31 196,05 Kč |
| 3 | 15 137,78667 Kč | 45 413,36 Kč |
| 5 | 14 573,41800 Kč | 72 867,09 Kč |
| 7 | 14 210,88000 Kč | 99 476,16 Kč |
| 10 | 14 151,81900 Kč | 141 518,19 Kč |
| Unit Price without VAT: | 16 411,12000 Kč |
|---|---|
| Unit Price with VAT: | 19 857,45520 Kč |














