
9058A BK005 | |
|---|---|
DigiKey Part Number | A9058ABK-100-ND |
Manufacturer | |
Manufacturer Product Number | 9058A BK005 |
Description | CABLE COAXIAL RG-58A 21AWG 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 21 AWG (0.41mm²) RG-58A 100.0' (30.48m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-58A | |
Wire Gauge | 21 AWG (0.41mm²) | |
Conductor Strand | 19 Strands / 0.0071" | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.195" (4.95mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 100.0' (30.48m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Dielectric Material | Solid Polyethylene (PE) | |
Dielectric Diameter | 0.116" (2.95mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 155,85000 Kč | 3 155,85 Kč |
| 2 | 3 002,51500 Kč | 6 005,03 Kč |
| 3 | 2 915,75333 Kč | 8 747,26 Kč |
| 5 | 2 809,43400 Kč | 14 047,17 Kč |
| 7 | 2 741,22000 Kč | 19 188,54 Kč |
| 10 | 2 670,36700 Kč | 26 703,67 Kč |
| 25 | 2 495,05560 Kč | 62 376,39 Kč |
| 50 | 2 413,82060 Kč | 120 691,03 Kč |
| Unit Price without VAT: | 3 155,85000 Kč |
|---|---|
| Unit Price with VAT: | 3 818,57850 Kč |





