9058A BK0xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9058A BK002

DigiKey Part Number
9058ABK002-500-ND
Manufacturer
Manufacturer Product Number
9058A BK002
Description
CABLE COAXIAL RG-58A 20AWG 500'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Coaxial Cable 20 AWG RG-58A 500.0' (152.40m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-58A
Wire Gauge
20 AWG
Conductor Strand
19 Strands / 0.0071"
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.195" (4.95mm)
Shield Type
Braid
Impedance
50 Ohms
Length
500.0' (152.40m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Tinned
Dielectric Material
Solid Polyethylene (PE)
Dielectric Diameter
0.116" (2.95mm)
Shield Material
Copper, Tinned
Shield Coverage
95%
VoP, Velocity of Propagation
66.0
Operating Temperature
-20°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
111 665,63000 Kč11 665,63 Kč
211 090,31000 Kč22 180,62 Kč
310 764,59667 Kč32 293,79 Kč
510 365,21600 Kč51 826,08 Kč
710 108,74000 Kč70 761,18 Kč
109 842,38300 Kč98 423,83 Kč
259 810,81320 Kč245 270,33 Kč
Manufacturers Standard Package
Unit Price without VAT:11 665,63000 Kč
Unit Price with VAT:14 115,41230 Kč
Alternate Length
CABLE COAXIAL RG-58A 21AWG 100'
In-Stock: 5
Unit Price: 3 159,49000 Kč
CABLE COAXIAL RG-58A 20AWG 1000'
In-Stock: 3
Unit Price: 16 411,12000 Kč
CABLE COAXIAL RG-58A 20AWG 1000'
In-Stock: 1
Unit Price: 16 411,12000 Kč
CABLE COAXIAL RG-58A 20AWG 500'
In-Stock: 1
Unit Price: 11 665,63000 Kč