BFV18-6Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFV18-6Q

DigiKey Part Number
3M157439-ND
Manufacturer
Manufacturer Product Number
BFV18-6Q
Description
CONN SPADE 18-22AWG #6 RED 1=1PC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
6 Stud
Width - Outer Edges
0.250" (6.35mm)
Length - Overall
0.850" (21.59mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
Butted Seam
Color
Red
Contact Finish
Tin
Contact Material
Copper, ETP
Insulation Diameter
0.145" (3.68mm)
Material - Insulation
Vinyl
Length - Ring Center to Termination
0.250" (6.35mm)
Length - Termination
0.450" (11.43mm)
Tongue Inside Opening
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,96000 Kč13,96 Kč
1011,79000 Kč117,90 Kč
2511,04840 Kč276,21 Kč
5010,51920 Kč525,96 Kč
10010,01510 Kč1 001,51 Kč
2509,38684 Kč2 346,71 Kč
5008,93856 Kč4 469,28 Kč
1 0008,51176 Kč8 511,76 Kč
2 5007,97864 Kč19 946,60 Kč
Manufacturers Standard Package
Unit Price without VAT:13,96000 Kč
Unit Price with VAT:16,89160 Kč