
9534 0601000 | |
|---|---|
DigiKey Part Number | BEL1397-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9534 0601000 |
Description | CABLE 4COND 24AWG CHROME SHD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Chrome 24 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Chrome |
Packaging Spool | Features Drain Wire |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Cable Type | Usage Computer |
Number of Conductors 4 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/32 | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.184" (4.67mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 30,05278 Kč | 30 052,78 Kč |
| Unit Price without VAT: | 30,05278 Kč |
|---|---|
| Unit Price with VAT: | 36,36386 Kč |









