
30-03368 | |
|---|---|
DigiKey Part Number | 839-30-03368-ND 839-30-03368-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03368 |
Description | CABLE 4COND 24AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 24 AWG Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 41/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.173" (4.39mm) | |
Shield Type | Foil | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21509 | |
Features | Drain Wire | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0327" (0.831mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,53000 Kč | 99,53 Kč |
| 5 | 89,03200 Kč | 445,16 Kč |
| 10 | 84,76900 Kč | 847,69 Kč |
| 25 | 79,42280 Kč | 1 985,57 Kč |
| 50 | 75,57180 Kč | 3 778,59 Kč |
| 100 | 71,88460 Kč | 7 188,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 62,84438 Kč | 9 615,19 Kč |
| 306 | 59,74000 Kč | 18 280,44 Kč |
| 459 | 58,15394 Kč | 26 692,66 Kč |
| Unit Price without VAT: | 99,53000 Kč |
|---|---|
| Unit Price with VAT: | 120,43130 Kč |



