
9534 060100 | |
|---|---|
DigiKey Part Number | BEL1396-100-ND |
Manufacturer | |
Manufacturer Product Number | 9534 060100 |
Description | CABLE 4CON 24AWG CHROM SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Chrome 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Chrome |
Packaging Spool | Features Drain Wire |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Cable Type | Usage Computer |
Number of Conductors 4 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/32 | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.184" (4.67mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 42,77460 Kč | 4 277,46 Kč |
| 200 | 40,68385 Kč | 8 136,77 Kč |
| 300 | 39,50033 Kč | 11 850,10 Kč |
| 500 | 38,05002 Kč | 19 025,01 Kč |
| 700 | 37,11861 Kč | 25 983,03 Kč |
| 1 000 | 36,15155 Kč | 36 151,55 Kč |
| Unit Price without VAT: | 42,77460 Kč |
|---|---|
| Unit Price with VAT: | 51,75727 Kč |











