
363-1"X36YD | |
|---|---|
DigiKey Part Number | 3M5611-ND |
Manufacturer | |
Manufacturer Product Number | 363-1"X36YD |
Description | TAPE GLASS CLOTH SILVER 1"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Glass Cloth Tape Silicone Thermosetting Adhesive Silver 1.00" (25.40mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Glass Cloth | |
Adhesive | Silicone Thermosetting | |
Backing, Carrier | Aluminum | |
Thickness | 0.0073" (7.3 mils, 0.185mm) | |
Thickness - Adhesive | 0.0053" (5.3 mils, 0.135mm) | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.051mm) | |
Width | 1.00" (25.40mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Silver | |
Usage | Heat Reflecting | |
Temperature Range | -65°F ~ 600°F (-54°C ~ 316°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 024,96000 Kč | 6 024,96 Kč |
| 10 | 4 719,51000 Kč | 47 195,10 Kč |
| 36 | 4 597,82111 Kč | 165 521,56 Kč |
| Unit Price without VAT: | 6 024,96000 Kč |
|---|---|
| Unit Price with VAT: | 7 290,20160 Kč |

