
9536 060500 | |
|---|---|
DigiKey Part Number | BEL1402-500-ND |
Manufacturer | |
Manufacturer Product Number | 9536 060500 |
Description | CABLE 6CON 24AWG CHROME SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Chrome 24 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 500.0' (152.4m) |
Series | Jacket Color Chrome |
Packaging Spool | Features Drain Wire |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Cable Type | Usage Computer |
Number of Conductors 6 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/32 | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.209" (5.31mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 46,22290 Kč | 23 111,45 Kč |
| 1 000 | 45,89449 Kč | 45 894,49 Kč |
| Unit Price without VAT: | 46,22290 Kč |
|---|---|
| Unit Price with VAT: | 55,92971 Kč |






