


45096 BK199 | |
|---|---|
DigiKey Part Number | 45096BK199-DS-ND |
Manufacturer | |
Manufacturer Product Number | 45096 BK199 |
Description | CABLE 6COND 24AWG BLK SHLD FEET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Black 24 AWG Foil Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Length Enter Number of Feet in Order Quantity |
Mfr | Jacket Color Black |
Series | Ratings ISO 10993 |
Packaging Digi-Spool®, Continuous Spool | Features Biological Compatibility, Drain Wire, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -50°C ~ 125°C |
Number of Conductors 6 | Jacket (Insulation) Thickness 0.0420" (1.067mm) |
Wire Gauge | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Strand 7/32 | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material | Spool Size 1000.0' (304.8m) |
Jacket (Insulation) Diameter 0.261" (6.63mm) | Base Product Number |
Shield Type Foil |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 232,24000 Kč | 232,24 Kč |
| 5 | 207,41800 Kč | 1 037,09 Kč |
| 10 | 197,46500 Kč | 1 974,65 Kč |
| 25 | 184,91680 Kč | 4 622,92 Kč |
| 50 | 175,87500 Kč | 8 793,75 Kč |
| 100 | 167,20920 Kč | 16 720,92 Kč |
| Unit Price without VAT: | 232,24000 Kč |
|---|---|
| Unit Price with VAT: | 281,01040 Kč |







